Resistor Net 10k Ohm 2% 4/5 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole Bulk

You may also like:
4308R-101-333LF 4308R-101-333LF
10BRN10K 10BRN10K
10BRN4.7K 10BRN4.7K
10BRN1K 10BRN1K
10BRN330 10BRN330
L101S471LF L101S471LF

$0.49 ea

1,003 ship on Jun. 25


  • Jameco Part no.: 778437
  • Manufacturer: CTS
  • Manufacturer no.: 77061103P
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
60+ $0.49
300+ $0.40
600+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Resistor Thick Film Network 10K Ohm 2% 0.8 Watt ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Resistance Value10K Ohm
Power Rating4/5W
Circuit DesignatorBussed
Number of Resistors5
Number of Terminals6
Family770
TypeNetwork
Power Rating per Resistor1/8W
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleConformal
Package TypeSIP
Package/CaseSIP
Product Depth2.41mm
Product Height4.95mm
Product Length15.44mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product