Power Transformer [email protected] 117VAC Wire Leads

You may also like:
PT12666-R PT12666-R
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8657-R P-8657-R
AC463-1.2-R AC463-1.2-R

$12.95 ea

97 ship on Aug. 23


  • Jameco Part no.: 221356
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: P-8658
  • Jameco Catalog
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

117VAC Mains Power Transformer 12VAC 4A Secondary 48VA

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features

  • Primary Voltage: 115VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 12VAC @ 4A
  • Secondary Wire Color Code: White, White
  • Power Rating: 48VA
  • Size: 2.25"L x 4.00"W x 2.63"H
  • Weight: 2.3 lbs.



For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Primary Side Voltage117 VAC
Secondary Side Voltage12 V
Power Rating48 VA
Current Rating4 A
Termination StyleWires
Mounting StyleChassis
Length (mm)101.6
Width (mm)60.96
Height (mm)68.58
Primary Frequency50Hz to 60Hz


Report a problem
Suggest a product