Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

You may also like:
3540S-1-502-VP 3540S-1-502-VP
3540S-1-103L 3540S-1-103L
3590S-2-502L 3590S-2-502L
3590S-1-103L 3590S-1-103L
3540S-1-104L 3540S-1-104L
3590S-1-102L 3590S-1-102L

$3.95 ea

416 ship on Mar. 20
1,000 ship on Jun. 7


  • Jameco Part no.: 140514
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PW24-B100-R
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.79
1000+ $2.49

Request a Large Quantity Quote

5W 24mm 100 Ohm Linear Taper Potentiometer Wirewound

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.595 in
  • Temp. Range: -10°C to 90°C
  • Rotation angle: 300° (±5%)
  • Maximum Panel Thickness: 0.1 in
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesPW24
TaperLinear
Resistance (Ohms)100
Tolerance (%)20
Power Rating5 W
Voltage Rating500 V
Number of Turns1
MountingPanel Mount
Shaft Length.595
Termination StyleSolderable Lug


Report a problem
Suggest a product