500VA Variable AC Power Transformer 110/220VAC Input 0-240 VAC Output

You may also like:
112512.-R 112512.-R
P-8658 P-8658
P-8662-R P-8662-R
PT-2866-R PT-2866-R
29225-R 29225-R
PT-1848-R PT-1848-R

$139.95 ea

15 ship on Nov. 19


  • Jameco Part no.: 121276
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SRV-500-R
  • Jameco Catalog
# of units Price
1+ $139.95
5+ $129.95
25+ $116.95

Request a Large Quantity Quote

500VA Variable AC Power Transformer

Features

  • Input voltage: 110VAC / 220VAC
  • Output voltage: 0-240VAC
  • Power: 500VA
  • Rated current: 2.5A
  • Banana/screw input terminals
  • Universal US/European output plugs
  • LED ON/OFF power switch
  • Overload and Short-circuit protection
  • Fuse: 3A/250V (P/N 69439)
  • Size: 5.3"W x 7.3"D x 7.0"H
  • Weight: 10.4 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Side Voltage (VAC)110
    Secondary Side Voltage (VAC)240
    Power Rating500VA
    FamilySRV
    Efficiency (%)90
    Mounting StylePANEL MOUNT
    Product TypeVARAIBLE TRANSFORMER
    VA Rating (VA)500


    Report a problem
    Suggest a product