54VA Quick-Connect Power Transformer [email protected]

You may also like:
ACT-2457 ACT-2457

$19.95 ea

Clearance

7 ship on Mar. 25


  • Jameco Part no.: 104417
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: QC6630-R
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
5+ $18.49
25+ $16.95
100+ $14.95
250+ $12.49

Request a Large Quantity Quote

54VA QUICK-CONNECT POWER TRANSFORMER

Features

  • Input Voltage: 115/230VAC @ 50-60Hz
  • Output: 36Vct @ 1.5A
  • Power Rating: 54VA
  • Connection terminals: Solder lugs or Quick-connect 0.141"
  • Size: 2.30"L x 2.70"W x 2.30"H
  • Weight: 1.8 lbs.

Product Note: Primary is the bottom side, Secondary is the top side.



Report a problem
Suggest a product
Specification Value
Power Rating54VA
Secondary Side Voltage (VAC)36
Primary Side Voltage (VAC)120
Secondary Side Current (A)1.5
Primary Frequency50Hz to 60Hz
Output Connector TypeSolder Tab
Primary Side ConnectionSolder Tab
Secondary Side ConnectionSolder Tab
Length (inch)2.3
Width (inch)2.7
Height (inch)2.3
Operating Temperature-Max (Cel)75
Core TypeSteel
High Potential1200VAC
Lead StyleSolder Terminal


Report a problem
Suggest a product