57.6VA Quick Connect Power Transformer [email protected]

$17.95 ea

43 ship on Nov. 19


  • Jameco Part no.: 101864
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ACT-2457
  • Jameco Catalog
# of units Price
1+ $17.95
5+ $16.49
25+ $14.95

Request a Large Quantity Quote

57.6VA QUICK-CONNECT POWER TRANSFORMER

Features

  • Input Voltage: 115/230VAC @ 50-60Hz
  • Output: 24VCT @ 2.4A
  • Power Rating: 57.6VA
  • Connection terminals: Solder lugs or Quick-connect 0.141"
  • Size: 2.10"L x 2.70"W x 2.29"H
  • Weight: 1.7 lbs.
  • Mounting pitch spacing: 80mm (3.15 in.)
>Product Note: Primary is the Top side (with Jameco label), Secondary is the Bottom side.

Report a problem
Suggest a product
Specification Value
Power Rating57.6VA
Secondary Side Voltage (VAC)24
Primary Side Voltage (VAC)120
Secondary Side Current (A)2.4
Primary Frequency50Hz to 60Hz
Primary Side ConnectionSolder Tab
Secondary Side ConnectionSolder Tab
Agency ApprovalsRoHS
Length (inch)2.1
Width (inch)2.7
Height (inch)2.3
Operating Temperature-Max (Cel)70
Core TypeSteel
High Potential1500VAC
Lead StyleSolder Terminal


Report a problem
Suggest a product