Transformer [email protected] 115-230VAC 57.6VA Solder Tabs

You may also like:
QC6630-R QC6630-R

$17.95 ea

36 ship on Mar. 20


  • Jameco Part no.: 101864
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ACT-2457
  • Web Exclusive
# of units Price
1+ $17.95
5+ $16.49
25+ $14.95

Request a Large Quantity Quote

Transformer [email protected] 115-230VAC 57.6VA Solder Tabs

Features

  • Input Voltage: 115/230VAC @ 50-60Hz
  • Output: 24VCT @ 2.4A
  • Power Rating: 57.6VA
  • Connection terminals: Solder Tabs
  • Size: 2.10"L x 2.70"W x 2.29"H
  • Weight: 1.7 lbs.
  • Mounting pitch spacing: 80mm (3.15 in.)

>Product Note: Primary is the Top side (with Jameco label), Secondary is the Bottom side.



Report a problem
Suggest a product
Specification Value
Power Rating57.6VA
Secondary Side Voltage (VAC)24
Primary Side Voltage (VAC)120
Secondary Side Current (A)2.4
Primary Frequency50Hz to 60Hz
Primary Side ConnectionSolder Tab
Secondary Side ConnectionSolder Tab
Agency ApprovalsRoHS
Length (inch)2.1
Width (inch)2.7
Height (inch)2.3
Operating Temperature-Max (Cel)70
Core TypeSteel
High Potential1500VAC
Lead StyleSolder Terminal


Report a problem
Suggest a product