60 Watt 12VCT 5A 120VAC Power Transformer 0.187" Quick Connect Male Terminals

You may also like:
112512.-R 112512.-R
P-8658 P-8658
P-8662-R P-8662-R
PT-2866-R PT-2866-R
29225-R 29225-R
SRV-500-R SRV-500-R

$19.95 ea

7 ship on Nov. 15


  • Jameco Part no.: 2230441
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 67-1125
  • Jameco Catalog
# of units Price
1+ $19.95
10+ $17.95
100+ $15.95

Request a Large Quantity Quote

60 Watt 12VCT 5A 120VAC Power Transformer 0.187" Quick Connect Male Terminals

Features:

  • Primary Voltage Input: 120VAC @ 60Hz, 0.35A Max.
  • Secondary Voltage Output: 12VCT @ 5A
  • Power Rating: 60VA
  • Size: 2.11" L x 3.60" W x 2.27" H
  • Weight: 1.7 lbs.
  • Connection Terminals: Use Quick Connect/Disconnect (Recommended: Insulated 0.187" Female , p/n: 489635)


Report a problem
Suggest a product
Specification Value
Power Rating60VA
Secondary Side Voltage (VAC)12
Primary Side Voltage (VAC)120
Secondary Side Current (A)5
Primary Frequency50Hz to 60Hz
Output Connector Type0.187 tab
Primary Side Connection0.187 tab
Secondary Side Connection0.187 tab
Length (inch)2.12
Width (inch)2.67
Height (inch)2.3
Operating Temperature-Max (Cel)105
Core TypeSteel
High Potential1000VAC
Lead Style0.187 tabs


Report a problem
Suggest a product