AC to AC Wall Adapter Transformer 24 Volt @ 1500mA Black Straight 2.1mm Female Plug

You may also like:
GPU572402000WA00 GPU572402000WA00
RAH1238B1 RAH1238B1
ADU160100Z5401 ADU160100Z5401
AM-121200A AM-121200A
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100 ADU180100

$13.95 ea

125 ship on Jun. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100195
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU572401500WA00
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

24VAC, 1500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 24VAC @ 1500mA
  • Size: 3.3"H x 2.6"W x 2.3"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.7 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)24
Output Current (A)1.5
Power Rating (VA)36
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Agency ApprovalsUL, CUL
Length (inch)3.3
Width (inch)2.6
Height (inch)2.3
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)1.7


Report a problem
Suggest a product