12V AC-to-AC Wall Adapter Power Supply

You may also like:
RAH1238B1 RAH1238B1
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100 ADU180100
ADU240050 ADU240050

$14.95 ea

Price Reduced

137 ship on Aug. 23

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2197581
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU481202000WAOO
  • Jameco Catalog
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

12V AC-to-AC Wall Adapter Power Supply

Output: 12 Volts AC @ 2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female
  • Input: 120VAC @ 60Hz
  • Length of cord: 6 feet
  • Size: 3.3"H x 2.6"W x 2.2"D
  • Weight: 1.7 lbs.
  • Agency approvals: UL, CUL

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VAC)12
    Output Current (A)2
    Power Rating (VA)24
    Input Voltage (VAC)120
    Primary Frequency50-60Hz
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.1mm x 5.5mm
    Primary Side ConnectionNEMA15-P
    Secondary Side ConnectionDC Power Plug
    Agency ApprovalsUL, CUL
    Length (inch)3.3
    Width (inch)2.6
    Height (inch)2.2
    ColorBlack
    Output Cord Length (feet)6


    Report a problem
    Suggest a product