Resistor Net 10k Ohm 2% 1.8 Watt ±100ppm °C Isolated 16-Pin DIP Gull Wing Surface Mount Tape and Reel-slide Pack

You may also like:
4116R-1-221 4116R-1-221
4116R-1-471LF 4116R-1-471LF
4116R-1-331LF 4116R-1-331LF
4116R-1-102LF 4116R-1-102LF
MDP16-03-101G MDP16-03-101G
4116R-1-103LF 4116R-1-103LF

$1.89 ea

28 ship on Jun. 20


  • Jameco Part no.: 1179516
  • Manufacturer: CTS
  • Manufacturer no.: 766163103GP
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.89
100+ $1.59
200+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Resistor Thick Film Network 10K Ohm 2% 1.8 Watt ±100ppm/C Isolated Ceramic 16-Pin SOGN Gull Wing Surface Mount /Slide Pack

Report a problem
Suggest a product
Specification Value
Circuit DesignatorIsolated
Resistance Value10000
Number of Resistors8
Number of Terminals16
Power Rating1.8W
Power Rating per Resistor6/25W
Family766
TypeNetwork
Temperature Coefficient±100ppm/°C
Terminal Pitch1.27mm
Termination StyleGull Wing
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel|Slide Pack
Case StyleMolded
Package TypeSMT
Package/CaseSMT
Product Depth6mm
Product Height1.55mm
Product Length9.9mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product