Power Supply Unregulated Linear Table-Top 16Volt700Ma 2.50X5.50Mm F2 6'/6' Black Ul

You may also like:
MKD66123400 MKD66123400
EDU120150A2220 EDU120150A2220
EFU120200F2000 EFU120200F2000
3A-122DU12 3A-122DU12
TR9CE4000LCP-Y TR9CE4000LCP-Y
EDU120150R-A2221 EDU120150R-A2221

$3.95 ea

Clearance

172 ship on Jun. 24


  • Jameco Part no.: 2099569
  • Manufacturer: Arndt
  • Manufacturer no.: 57-1607-U4D
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

2-Wire AC Input - AC-to-DC Unregulated Linear Table-Top - Single Output Power Supply

16 Volts @ 0.7 Amps

Specifications:

  • Output Connector (ID x OD): 2.5 x 5.5mm F (center positive)
  • Input (VAC @ Hz): 120 @ 60
  • Output Power (W): 19
  • LED Indicator: No
  • Size (L'' x W'' x H''): 3.6 x 2.7 x 3.6
  • Cords (DC / AC): 6'/6'
  • Weight (lbs.): 1.3
  • Agency Approvals: UL


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)16
    Output Current (A)0.7
    Maximum Output Power (W)19
    AC Power CordINCLUDED
    Input Voltage (VAC)120
    Input Frequency60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)3.6
    Width (inch)2.7
    Height (inch)3.6
    Agency ApprovalsUL
    ColorBlack
    TypeUnregulated Linear
    StyleDesktop Adapter


    Report a problem
    Suggest a product