6.0 kVAC-7.4 kVAC High Voltage Power Supply UL94V-0 Rated

You may also like:
ADU160100Z5401 ADU160100Z5401
ADU240100D5531 ADU240100D5531
ACU120100 ACU120100
ADU240050 ADU240050
ADU180100 ADU180100
ACU120050R ACU120050R

$3.95 ea

301 ship on Aug. 17


# of units Price
1+ $3.95
10+ $2.95
50+ $2.59
100+ $2.25
250+ $1.95

Request a Large Quantity Quote

6.0kV to 7.4kV High Voltage Power Supply

Features:

  • Input Voltage: 113 VAC to 132 VAC
  • Output Voltage: 6.0kV to 7.4kV
  • Current: 1 µA
  • Power: 7.4 mWatt
  • Input Lead wires: 22 AWG UL1015, 600V
  • Input Lead wire length: 7.5"
  • Output Lead wires: 22 AWG UL3239, 15,000 VAC
  • Output Lead wire length: 10"
  • 5-wire connection: AC hot(black), AC COM(white), HV RTN(green), Two Output(Red)
  • UL94V-0 rated encapsulant filled epoxy
  • Size: 3.0"L x 1.2"W x 1.0"H


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product