19 WATT REGULATED SWITCHING TABLE-TOP POWER SUPPLY

SPC Technology
2135507

Clearance

View larger image

You may also like:
GS25A12-P1JU GS25A12-P1JU
EADP-24MB EADP-24MB
GS60A12-P1J GS60A12-P1J
GS90A12-P1M GS90A12-P1M
GST60A12-P1J GST60A12-P1J
GS40A12-P1J GS40A12-P1J

$4.95 ea

1 ship on Oct. 22


  • Jameco Part no.: 2135507
  • Manufacturer: SPC Technology
  • Manufacturer no.: SA121A6F-11
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $4.95

Request a Large Quantity Quote

19 Watt Regulated Switching Table-Top Power Supply


12 Volts @ 1.6 Amps

Specifications:
  • Output connector: 2.1mm x 5.5mm, center positive female connector
  • Input: 100 - 250 VAC @ 47 - 63 Hz
  • Output power: 19 Watt
  • LED indicator: No
  • Size: 3.2 x 2.2 x 1.9 (L" x W" x H")
  • DC cord: 6'
  • AC power cord: Not Included. We recommend a 3-conductor power cord, p/n: 38050.
  • Agency approvals: UL, CUL, TUV, CE


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.6
Maximum Output Power (W)19.2
AC Power CordNOT INCLUDED, RECOMMEND 38050
FamilySA
Input Voltage (VAC)100 to 250
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV
Length (inch)3.2
Width (inch)2.2
Height (inch)1.9
TypeSwitching
StyleDesktop Adapter


Report a problem
Suggest a product