220VAC Tubeaxial Fan 80x80x38 32CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

$4.95 ea

Clearance

142 ship on Jun. 18


  • Jameco Part no.: 2210837
  • Manufacturer: Comair Rotron
  • Manufacturer no.: SU3G1
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.75
100+ $4.49

Request a Large Quantity Quote

220VAC Tubeaxial Fan

Features:

  • Sleeve bearing
  • Rated voltage: 220VAC/230VAC @ 50/60Hz
  • Current: 70mA
  • Power: 10W
  • Air flow: 32 CFM
  • Noise: 39 dBA
  • Size: 80 x 80 x 38mm
  • Connection: 12-inch wire leads
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)220
    Length (mm)80
    Width (mm)80
    Height (mm)38
    Air Flow (CFM)32
    BearingSleeve
    Current (mA)70
    Power (Watts)10
    Agency ApprovalsUL/CSA
    Noise (dBA)39
    Connection (Leads)12"


    Report a problem
    Suggest a product