Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board 4 x 6 Inch

You may also like:
PCB-586-R PCB-586-R
DATAK ER-3 DATAK ER-3
21-225 21-225
22-260 22-260
21-226-R 21-226-R
14-034 14-034
21-227-R 21-227-R

$4.39 ea

223 ship on Jun. 17


  • Jameco Part no.: 616251
  • Manufacturer: GC Electronics
  • Manufacturer no.: 21-334
  • Web Exclusive
# of units Price
1+ $4.39
10+ $3.99
25+ $3.69

Request a Large Quantity Quote

Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board (4" x 6")

1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on one side only. The peel-off coating protects the board while handling or cutting prior to exposure. Can be exposed with common fluorescent lamps. GC makes it easy for anyone to make a professional looking board. Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water. Dielectric constant at 1 MHz = 5.4.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product