3-1/2 Digit Digital Multimeter with Backlight and Protective Holster

You may also like:
MAS830L MAS830L
FLUKE-87-5 FLUKE-87-5
FLUKE-376 FC FLUKE-376 FC
SDM3055 SDM3055
FLUKE-177 ESFP FLUKE-177 ESFP
FLUKE-114 FLUKE-114
FLUKE-287 FLUKE-287

$12.95 ea

98 ship on Jun. 17


  • Jameco Part no.: 355207
  • Manufacturer: Velleman
  • Manufacturer no.: DVM850BL
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.95
25+ $11.49

Request a Large Quantity Quote

3-1/2 Digit Digital Multimeter with Backlight and Protective Holster


Basic Test Functions:

  • Manufacturer part No: Velleman DVM850BL
  • Type: Digital Multimeter
  • No. of Functions: 9
  • Display Count: 2000
  • Resolution (max DC): 100µV
  • DC Voltage Range (V): 200mV - 100V
  • AC Voltage Range (V): 200V - 600V
  • DC Current Range (A): 200µA - 10A
  • Resistance Range (Ω): 200 - 2M


    Additional Functions:

  • Diode Test
  • Continuity Test
  • Transistor hFE Test
  • Data hold
  • Backlight

    Size: 5.4"H x 2.7"W x 1.2"D
    Includes: Test leads, protective holster, and 9V battery

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Functions9
    Display Count2000
    Voltage Range (VDC)200m to 100
    Voltage Range (VAC)200 to 600
    DC Current Range (A)200u to 10
    Resistance Range (Ohms)200 to 2M


    Report a problem
    Suggest a product