650nm Cross Hair Laser Diode Module

You may also like:
UM650-5-G UM650-5-G
154145-VP 154145-VP
LTLD505T LTLD505T
4012 4012
RYS1230 RYS1230
SP-LASER SP-LASER

$149.95 ea

31 ship on Jun. 24
9 ship on Jul. 26


  • Jameco Part no.: 173243
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UM650-5-C
  • Web Exclusive
# of units Price
1+ $149.95
5+ $134.95

Request a Large Quantity Quote

650nm Cross Hair Laser Diode Module

Features:

  • Class IIIA laser product
  • Focus adjustable with locking set screw
  • Laser fan angle: 60°
  • APC power control
  • Current stable control
  • Wattage: 5mW
  • Operating voltage: 3-5V
  • Size: 3.0" length x 0.9" diameter
  • Operating temperature: -10°C to +50°C
  • Power supply not included, (We recommend P/N: 1940660)
  • 1-year warranty


Report a problem
Suggest a product
Specification Value
Product TypeOPTOELECTRONICS
FamilyLASER MODULE
Additional FeatureLASER DIODE MODULE CROSS HAIRS 5mW,650NM,ADJ/LOCKING FOCUS


Report a problem
Suggest a product