AC to DC Power Supply Open Frame Single Output 24 Volt 3.8 Amp 80 Watt

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$111.09 ea

1,133 ship on Jul. 1


  • Jameco Part no.: 1773591
  • Manufacturer: Artesyn Embedded Power
  • Manufacturer no.: LPS65
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $111.09
10+ $100.59
100+ $93.59

Request a Large Quantity Quote

AC/DC Supply Single Output 24 Volt 3.8A 80 Watt 10-Pin


PWR SPLY,OPEN,60W, 24V OUTPUT

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)3.3
Maximum Output Power (W)80
FamilyLPS65
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.5
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)5
Width (inch)3
Height (inch)1.7
MFR Product FamilyLPS65
StyleOpen Frame


Report a problem
Suggest a product