Toggle Switch (N.O.-N.C.) Double Pole Double Throw Screw 18 Amp 230 Volt AC 250 Volt Panel Mount

Honeywell
2TL1-50K
You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$132.59 ea

10 ship on Jul. 1


  • Jameco Part no.: 1817565
  • Manufacturer: Honeywell
  • Manufacturer no.: 2TL1-50K
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $132.59
10+ $123.09
100+ $112.99

Request a Large Quantity Quote

Switch Toggle (ON) ON ON Double Pole Double Throw (DPDT) Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-ON-ON
Maximum Current Rating (A)18
Voltage Rating (DC)28
TypeStandard
Actuator TypeToggle
Mounting StylePanel Mount
Termination StyleScrew
Actuator Length (inch)1.05
Maximum AC Voltage Rating230V
Maximum DC Voltage Rating250V
FamilyTL
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32
Minimum Operating Temperature-65°C
Maximum Operating Temperature71°C


Report a problem
Suggest a product