PIC-STEP Stepper Motor Control Board

You may also like:
RS011MC RS011MC
KAE-T0V10-BDV1 KAE-T0V10-BDV1
KAE-T0V10-BD3PHV1 KAE-T0V10-BD3PHV1
1350 1350
SIMPLE-H SIMPLE-H
DRI0002 DRI0002

$154.95 ea

21 ship on Jun. 17


  • Jameco Part no.: 184997
  • Manufacturer: Jeffrey Kerr
  • Manufacturer no.: KAE-T3V1-BDV1
  • Web Exclusive
# of units Price
1+ $154.95
5+ $149.95
25+ $144.95

Request a Large Quantity Quote

PIC-STEP Motion Control Board


The PIC-STEP Motion Control Board is an integrated controller which includes both high-speed indexer functions and a power driver. It integrates seamlessly with our servo controller boards to allow you to easily control systems with both servo motors and steppers. The PIC-STEP Motion Control Board is supported by the same Windows test programs and software libraries used for our servo controllers.

Specifications

  • Motor Type: 2-Phase Stepper, (4, 6, or 8 wire)
  • Driver Rating: 2A per phase, 7.5 - 46 VDC
  • Controller Chip: PIC-STEP
  • Thermally protected bipolar chopper driver with full and half step modes
  • Speeds up to 50,000 steps per second
  • Trapezoidal and velocity profiling modes with 32 bit position register
  • Independent, software controllable running and holding current settings
  • Analog input for motor temperature sensing
  • Limit switch inputs, e-stop input, plus auxiliary inputs and outputs
  • May be used with external microstepping drivers
  • 4-wire RS485 communications interface can be connect to additional controllers (up to 32 total)
  • Complete documentation and example software available
  • Nominal size: 2" x 3"


Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySTEPPER
Additional FeaturePIC-STEP BOARD RS485 INF,2A


Report a problem
Suggest a product