Propeller Board of Education

You may also like:
555-27401 555-27401
605-00007 605-00007
605-00008 605-00008
605-00011 605-00011
SC0094 SC0094
28044 28044

$123.49 ea

9 ship on Aug. 27


  • Jameco Part no.: 2153043
  • Manufacturer: Parallax
  • Manufacturer no.: 32900
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $123.49
5+ $117.29

Request a Large Quantity Quote

Propeller Board of Education

The form of the original Board of Education meets the powerful function of the multicore Propeller microcontroller. A built-in set of peripherals makes it ready to support an amazing array of projects, prototypes, hands-on activities, and kits. The Propeller Board of Education is ideal for learning the basics of electronics, programming and robotics. It also simplifies advanced applications that require RF-linked communication, audio/ visual peripherals, and gigs of SD memory.


(Click to enlarge)

Features:

  • Lifetime Warranty
  • Built-in Propeller microcontroller, 64 KB EEPROM and 5 MHz crystal oscillator.
  • Breadboard, sockets for power and I/O access, and six servo ports with power-select jumpers for easy prototyping
  • Automatically selects between USB and external power sources and provides USB over-current protection
  • 9 V battery and center-positive 2.1 mm power connectors offer two external power options
  • Convenient reset button and 3-position power switch
  • Onboard Mini stereo-audio jack, electret microphone, and VGA port for audio/visual projects
  • Built-in MicroSD card and XBee wireless module sockets simplify advanced applications
  • Dedicated analog header sockets provide three 10-bit inputs and two buffered variable-resolution outputs
  • 2x20 header for connecting I/O pins to VGA, XBee, Propeller clock and reset, USB serial flow control, and up to 10 LEDs
  • Indicator lights for system power, servo power, eight color-coded VGA channels, two analog output level, XBee TX/RX, and USB TX/RX
  • SEPIC 5 V switching regulator can deliver up to 3 A across the commercial temperature range
  • Linear 3.3 V regulator can deliver up to 460 mA at room temperature

Compatible with these accessories (sold separately)

Specifications

  • Power requirements: 4 - 16 VDC
  • Communication: USB for programming
  • Dimensions: 4.375 x 3.05 x 0.625 in (11.11 x 7.75 x 1.59 cm)
  • Operating temp range: +32 to +158 °F (0 to +70 °C)
Note: The Propeller BOE is designed and manufactured in Rocklin, California using precision equipment, a skilled and caring team with the highest quality components. To back our commitment to this high-quality product, Parallax provides a Lifetime Warranty on your Propeller BOE for as long as we manufacture the product.

Downloads & Resources:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product