Manual Ranging Digital Mini Multimeter

You may also like:
DDM640 DDM640
FLUKE-87-5 FLUKE-87-5
FLUKE-376 FC FLUKE-376 FC
FLUKE-177 ESFP FLUKE-177 ESFP
FLUKE-289 FLUKE-289
FLUKE-114 FLUKE-114
FLUKE-287 FLUKE-287

$21.95 ea

23 ship on Jun. 25


  • Web Exclusive
# of units Price
1+ $21.95
5+ $20.95

Request a Large Quantity Quote

Manual Ranging Digital Mini MultiMeter

Basic Test Functions:

  • Manufacturer part No: Extech MN35
  • Type: Digital Multimeter
  • No. of Functions: 10
  • Display Count: 2000
  • Resolution (max DC): 100µA
  • DC Voltage Range (V): 200mV - 600V
  • AC Voltage Range (V): 200V - 600V
  • DC Current Range (A): 200 mA - 10A
  • Resistance Range (Ω): 200Ω - 20MΩ
  • Temperature Range (°C): -20 to +750
  • Temperature Range (°F): -4 to +1400

Test Functions

  • Diode Test: Yes
  • Battery test: Yes 1.5V & 9V
  • Continuity Test: Yes

Special Functions

  • Autorange: No
  • Large, easy-to-read digital display
  • Convenient mini size with protective rubber holster and tilt stand
  • Data Hold locks reading in the display
  • Includes protective rubber holster, battery, test leads, and Type K thermocouple probe
Size (H"xW"xD"): 5.4 x 3.0 x 1.5


Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Functions10
Voltage Range (VDC)200m to 600
Voltage Range (VAC)200 to 600
DC Current Range (A)200m to 10
Resistance Range (Ohms)200 to 20M


Report a problem
Suggest a product