8 Channel Logic Analyzer

You may also like:
LOGIC PRO 16 LOGIC PRO 16
LOGIC PRO 8 LOGIC PRO 8

$339.95 ea

Price Reduced

5 ship on Feb. 18
Lead time 4 weeks


  • Jameco Part no.: 2217131
  • Manufacturer: Saleae
  • Manufacturer no.: LOGIC 8
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $339.95

Request a Large Quantity Quote

8 Channel Logic Analyzer

You must download the software to use this product.

Specifications

Digital
  • USB 2.0
  • Inputs (Digital/Analog/both): 8 Multi-use
  • Digital Sample Rate: 100 MS/s (max)
  • Fastest Digital Signal: 25 MHz
  • Sample Depth (typ.): 10+ Billion
  • Supported Logic Levels: 1.8V - 5.5V
  • Directly works with RS-232, 422/3, 485
Analog
  • Analog Sample Rate: 10 MS/s (max)
  • Bandwidth (-3dB): 1 MHz
  • Number of bits: 10 bits
  • Input Voltage Range: 0 V to 5 V
  • Signal-to-noise and distortion the ratio: 44 dB or better
  • Size: 2.1" x 2.1" x 0.46"
  • Weight: 2.1 oz

Includes

  • 2x Test lead set
  • 2x 8-pack test clips
  • USB cable and carry case

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product