Monitor Electricity Usage Kill-A-Watt 8 Measures

You may also like:
T6-1000 T6-1000
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
FLUKE-52-2 60HZ FLUKE-52-2 60HZ
FLUKE-51-2 60HZ FLUKE-51-2 60HZ
VTLAN4 VTLAN4
DDM30 DDM30

$29.95 ea

22 ship on Jun. 27


  • Jameco Part no.: 2075946
  • Manufacturer: P3 International
  • Manufacturer no.: P4400
  • Web Exclusive
# of units Price
1+ $29.95
5+ $26.95
25+ $23.95

Request a Large Quantity Quote

Kill A Watt™ Energy Consumption Meter

Kill A Watt allows you to measure how much energy appliances consume. Simply connect these appliances to the Kill A Watt™, and it will assess how efficient they really are. Large LCD display will count consumption by the Kilowatt-hour, same as your local utility. You can calculate your electrical expenses by the day, week, month, or even an entire year. Also check the quality of your power by monitoring voltage, line frequency and power factor.

Features:

  • Cumulative Kilowatt-hour monitor
  • Forecast your costs
  • 0.2% accuracy
  • Displays volts, amps, watts and Hz
  • Operating voltage: 115VAC
  • Large LCD display
  • Maximum power: 1875VA
  • Maximum current: 15A
  • Size: 2.4"W x 1.7"D x 5.1"H


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product