Resistor Wirewound Trimmer 10k Ohm 5% 1 Watt 25 Turn 1.52mm Pin Through Hole Tube

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
23BR10K-TR 23BR10K-TR
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103

$39.59 ea

73 ship on Jun. 24


  • Jameco Part no.: 769240
  • Manufacturer: Bourns
  • Manufacturer no.: 3290H-1-103
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $39.59
10+ $35.89
100+ $33.39

Request a Large Quantity Quote

Resistor Wirewound Trimmer 10K Ohm 5% 1 Watt 25(Electrical)Turn 1.52 mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3290
FamilyH
TaperLinear
Resistance (Ohms)10000
Tolerance (%)5
Power Rating1 W
Resistive Element MaterialWirewound
Number of Turns25
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)3.81
Height (mm)9.53
Length (mm)10.55
Temperature Coefficient (ppm/Cel)50
Termination StylePin
Shaft Diameter (mm)1.52


Report a problem
Suggest a product