Adapter Basic Stamp 1 Serial Rs-232C To Ttl 3-Pin Header

You may also like:
HT-204-R HT-204-R
HEMOSTAT 5 HEMOSTAT 5"
G1C491 G1C491
HEMOSTAT 5 HEMOSTAT 5" CURVED
G1F121 G1F121
GCP-012 GCP-012

$8.09 ea

688 ship on Aug. 27


  • Jameco Part no.: 2109915
  • Manufacturer: Parallax
  • Manufacturer no.: 27111
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $8.09
10+ $7.69

Request a Large Quantity Quote

BASIC Stamp 1 Serial Adapter

The BASIC Stamp 1 Serial Adapter provides serial port based programming capability from a PC running Windows to a BASIC Stamp 1. The BASIC Stamp 1 microcontroller has been around since the early 1990s and was designed to be programmed from a parallel port on a DOS-based PC. Since then, PC technology has evolved greatly so the BASIC Stamp 1 Serial Adapter was designed to program the BASIC Stamp 1 via a PC's serial port using the Windows-based BASIC Stamp Editor. One end plugs into a serial cable and the other onto a 3-pin header provided on BASIC Stamp 1 development boards.

Features

  • Easy interface between serial ports and the BASIC Stamp 1
  • Works with the Parallax USB-to-232 (serial) adapter (#28030)
  • Provides downloading and debugging capability.

    Key Specifications

  • Power Requirements: RS-232 levels (powered by the PC serial port hardware)
  • Communication: RS-232C to TTL
  • Dimensions: 1.65 x 0.70 x 0.4 in (41.9 x 17.8 x 10.2 mm)
  • Operating temp range: 32 to 158°F (0 to 70°C)

    Note: BASIC Stamp 1 debugging operates in a single direction only (BS1 to PC). Additionally, the BASIC Stamp 1 Serial Adapter can not be used to transmit and receive serial data via the BASIC Stamp's SERIN/SEROUT commands.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product