Boe-Boost AA Battery Add-On Module 58x33x15mm

You may also like:
555-27401 555-27401
605-00007 605-00007
605-00008 605-00008
605-00011 605-00011
SC0094 SC0094
28044 28044

$6.29 ea

632 ship on Aug. 27


  • Jameco Part no.: 2110617
  • Manufacturer: Parallax
  • Manufacturer no.: 30078
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $6.29
10+ $5.99

Request a Large Quantity Quote

Boe-Boost AA Battery Add-On Module

The Boe-Boost battery booster increases the battery capacity of the Boe-Bot from four AA cells to five AA cells. This results in a 7.5V nominal output voltage for alkaline cells, making it possible to discharge them more fully before replacement. It also yields a 6V nominal output voltage from nickel-cadmium (NiCad) and nickel-metal-hydride (NiMH) rechargeable batteries, permitting their use with the Boe-Bot, which was not readily feasible before now.

Features

  • Adds one AA cell in series with the original four Boe-Bot batteries.
  • Snaps into Boe-Bot battery holder, requiring no tools, assembly, or disassembly to install.
  • Saves money on alkaline batteries by allowing them to discharge more fully before replacement.
  • Permits the use of 1.2V rechargeable batteries.
  • Measurements: 2¼ x 1¼ x 5/8 in (58 x 33 x 15 mm)


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells1
SidesSingle
ConnectorSolder Tab
Product TypeBattery Holders (open)
FeaturesBoe-Bot accessory
Product Length58.0 mm
Product Width33.0 mm
Product Height15.0 mm


Report a problem
Suggest a product