Protoboard Soic To Dip 6 Board 2-SOT 23 2-SOT 323 353 2-SC70

You may also like:
SB1660 SB1660
204-0004-01 204-0004-01
B505 B505
9161 9161
9082 9082
33206 33206

$6.95 ea

28 ship on Jun. 24
Lead time 2 weeks


  • Jameco Part no.: 2150109
  • Manufacturer: Schmartboard
  • Manufacturer no.: 204-0003-01
  • Web Exclusive
# of units Price
1+ $6.95

Request a Large Quantity Quote

SchmartBoard ez SOIC to DIP adapter

This product is an SOIC to DIP adapter with a twist. These have our patented "ez" technology which means that soldering the surface mount component is simple, and as with all of our "ez" boards, we are the only company with a patented solution for easily soldering surface mount parts. This board is really six boards on one. It contains quantity 2 boards for SOT 23(up to 8 legs), with a .95mm pitch, quantity 2 boards for SOT 323, 353, 363 parts with a .65mm pitch and quantity 2 boards for SC70(up to 6 legs) with a .65 mm pitch.



Features:
6 Adapter boards:
        Two 8-pin boards for SOT 23, Pitch: 0.95mm
        Two 6-pin boards for SOT 323, 353, 363 parts, Pitch: 0.65mm
        Two 6-pin boards for SC70, Pitch: 0.65mm
  • Row of headers
  • Solder already placed on the board
  • Breakaway design allows for easy packaging

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product