Standard Regulator 5 Volt 1 Amp 3 Pin 2+ Tab TO-3

You may also like:
LM309K-STEEL LM309K-STEEL
LM323K STEEL LM323K STEEL
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$9.95 ea

191 ship on Jun. 26


  • Jameco Part no.: 51246
  • Manufacturer: Major Brands
  • Manufacturer no.: 7805K
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

7805K IC
Voltage Regulator
  • 5V 1A pos. voltage reg. (LM340K-5)
  • TO-3 Package
  • 2-pins


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-3
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current1A
Number of Outputs1
Junction to Ambient39C/W
Junction to Case4C/W
MountingThrough Hole
Pin_Count3
Product Width25.91mm(Max)
FamilyLM7805C
Product Height8.94mm(Max)
Product Length39.44mm(Max)
Product TypeRegulator


Report a problem
Suggest a product