Mini USB Interface Board

You may also like:
46 46
VM134 VM134
VM140 VM140

$56.95 ea

4 ship on Aug. 29


  • Jameco Part no.: 2212576
  • Manufacturer: Velleman
  • Manufacturer no.: VM167
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $56.95

Request a Large Quantity Quote

Mini USB Interface Board

Software

Features

  • very Small, universal USB powered & controlled I/O board !
  • add USB interface to existing equipment
  • 15 inputs / outputs, including analogue inputs / digital inputs/outputs and PWM outputs
  • the number of inputs/outputs can be further expanded by connecting two cards to the PC's USB connectors
  • all communication routines are contained in a Dynamic Link Library (DLL)

    Specifications

  • 5 x analogue 10 bit resolution inputs: 0-5V / (30K)
  • 8 x digital 5V inputs/outputs with on-board LED indication: Input/output mode is selectable in groups of 4 terminals
  • 1 x 32 bit pulse counter up to 1MHz input frequency
  • 2 x 8 bit 5V PWM outputs: 0 to 100%
  • on-board LED indication for I/O and PWM outputs
  • output current, PWM: 10mA / Digital outputs: 6mA
  • up to 2 cards can be connected to one PC
  • USB port: USB 1.1 & 2.0 compatible
  • DLL supports Windows XP, Windows Vista and Windows 7
  • PWM frequency selection: 2930Hz,11.7kHz or 46.9kHz
  • power consumption through USB port: approx. 50mA
  • dimensions: 68 x 40 mm / 2.7 x 1.6"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product