900W Hot-Air SMD Rework System with Fume Extractor

You may also like:
LF-1680 LF-1680
LF-852D-ESD LF-852D-ESD
FR301-03/P FR301-03/P

$529.95 ea

4 ship on Jun. 25
Lead time 1 week


  • Web Exclusive
# of units Price
1+ $529.95
5+ $474.95

Request a Large Quantity Quote

900W Lead-Free Multi-Function Soldering Rework Station with Fume Extractor

Whether you're working on through-hole or surface mount projects, this station can do it all. You get the precision of soldering tips as well as the heat and ease of hot air stations. This 3-in-1 design even comes with the accessories you need to get started right away.

Features

  • 3-in-1 design: Soldering, desoldering, and hot air station
  • Double digital LED displays
  • Temperature and air pressure settings
  • Temperature-lock feature
  • Heater and sensor failure detection
  • Energy saving mode
  • ESD-safe
  • Input Voltage: 100-120 VAC @ 60 Hz

Includes:

  • Soldering iron
  • Desoldering iron
  • Hot-air iron
  • Fume extractor
  • Extra heating element
  • 2 soldering iron stands
  • 4 hood tips
  • 5 tweezers


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product