5W Regulated Dual Output DC-DC Converter 5 Volts @ 0.5 Amps 9-18VDC

You may also like:
SKE10A-05 SKE10A-05
PT79SR152V PT79SR152V
SKE15A-05 SKE15A-05
SCW03A-05 SCW03A-05
SLW05C-05 SLW05C-05
SCW05B-05 SCW05B-05

$12.49 ea

4 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103193
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DLW05A-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $12.49
10+ $11.49

Request a Large Quantity Quote

5W Regulated Dual Output DC-DC Converter


Output: ±5 Volts @ ±0.5 Amps

Features:
  • Input voltage range: 9-18VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Efficiency: 75%
  • Compact size: 2.0"L x 1.0"W x 0.44"H
  • Weight: 1.1 oz. (32 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)0.5
    Maximum Output Power (W)5
    FamilyDLW05
    Additional Output Voltages (VDC)-5
    Input Voltage Range (VDC)9 to 18
    Pin_Count5
    Number of Outputs2
    Product TypeDC to DC Converter and Switching Regulator Module
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)2
    Width (inch)1
    Height (inch)0.4
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product