5VDC 800mA Unregulated Linear Wall Adapter 2.5x5.5mm Center Positive

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$3.90 ea

Price Reduced

520 ship on Jun. 19


  • Jameco Part no.: 2231443
  • Manufacturer: Arndt
  • Manufacturer no.: 950-00143
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.90

Request a Large Quantity Quote

5VDC 800mA Unregulated Linear Wall Adapter 2.5x5.5mm Center Positive

Specifications

  • Manufacture: Arndt
  • Model#: 950-00143
  • Output Voltage: 5V
  • Output Current: 0.8A
  • Output Connector: 2.5mm x 5.5mm female barrel plug, center positive
  • Color: Black
  • Size: 3.0" H x 2.2" W x 1.8" D
  • Output Cord Length: 6 Feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.8
Maximum Output Power (W)4
AC Power CordNo
FamilyARNDT
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product