Power Supply Wall Adapter/Transformer Unregulated Linear 15.3 Watt [email protected] 2.5mmx5.5mmf2 6'Black UL/CSA

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530
Clearance

$7.95 ea

144 ship on Sep. 20


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
500+ $4.95

Request a Large Quantity Quote

15.3Watt Unregulated Linear Wall Adapter

Features:
  • 15.3W AC adapter
  • Input: 120V AC, 60 Hz
  • Output: 17V DC, 900 mA
  • Class 2 Transformer
  • 6 foot cable length
  • Female 2.5 x 5.5mm barrel connector with center positive polarity
  • Regulatory Approvals: UL, CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)17
Output Current (A).9
Maximum Output Power (W)15.3
AC Power CordNo
FamilyDV
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product