15V 800mA 12W Interchangeable Wall Adapter with 2.1mm Plug

You may also like:
GSM36U12-E13-MOD-2.1 GSM36U12-E13-MOD-2.1
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
GE12I12-P1J GE12I12-P1J
GS06U-4P1J GS06U-4P1J
GE24I12-P1J GE24I12-P1J
GS15U-3P1J GS15U-3P1J

$9.70 ea

46 ship on Jun. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2082337
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE12I15-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $9.70
10+ $8.89

Request a Large Quantity Quote

15V 800mA 12W Interchangeable Wall Adapter with 2.1mm Plug

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.075W/230VAC
  • Energy efficiency Level VI
  • Energy efficiency: 85% (typical)
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Pass LPS
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / TUV / CCC / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.8
Maximum Output Power (W)12
AC Power CordAC Plug clips not included, see p/n: 2082396
FamilyGE12I
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)15
Product TypeWorldwide Interchangeable AC to DC Regulated Switching Wall Adapter
Agency ApprovalsCSA/EN/UL
Efficiency (%)76
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)30
Length (inch)1.5
Width (inch)1.6
Height (inch)2.8
MFR Product FamilyGE12I
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product