Power Supply Unregulated Linear Table-Top 16Volt700Ma 2.50X5.50Mm F2 6'/6' Black Ul

You may also like:
MKD66123400 MKD66123400
EDU120150A2220 EDU120150A2220
EFU120200F2000 EFU120200F2000
3A-122DU12 3A-122DU12
EDU120150R-A2221 EDU120150R-A2221
55416 55416

$3.25 ea

Clearance

172 ship on Aug. 22


  • Jameco Part no.: 2099569
  • Manufacturer: Arndt
  • Manufacturer no.: 57-1607-U4D
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.25
10+ $2.85
50+ $2.49

Request a Large Quantity Quote

2-Wire AC Input - AC-to-DC Unregulated Linear Table-Top - Single Output Power Supply

16 Volts @ 0.7 Amps

Specifications:

  • Output Connector (ID x OD): 2.5 x 5.5mm F (center positive)
  • Input (VAC @ Hz): 120 @ 60
  • Output Power (W): 19
  • LED Indicator: No
  • Size (L'' x W'' x H''): 3.6 x 2.7 x 3.6
  • Cords (DC / AC): 6'/6'
  • Weight (lbs.): 1.3
  • Agency Approvals: UL


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)16
    Output Current (A)0.7
    Maximum Output Power (W)19
    AC Power CordINCLUDED
    Input Voltage (VAC)120
    Input Frequency60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)3.6
    Width (inch)2.7
    Height (inch)3.6
    ColorBlack
    TypeUnregulated Linear
    StyleDesktop Adapter
    DC Cord Length (feet)6
    AC Cord Length (feet)6


    Report a problem
    Suggest a product