Power Supply Table Top Medical 50 Watt 24VDC 2100mA 2.5x5.5mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
KPL-060M-2.5-VI KPL-060M-2.5-VI
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GS25A24-P1JU GS25A24-P1JU

$49.95 ea

1 ship on Aug. 23
70 ship on Dec. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 230798
  • Manufacturer: Globtek
  • Manufacturer no.: TR9CI2100LCP-Y-MED-R
  • Jameco Catalog
# of units Price
1+ $49.95
10+ $44.95
50+ $39.95

Request a Large Quantity Quote

50.4W AC-to-DC Regulated Medical Switching Table-Top Power Supply

24 Volts @ 2.1 Amps

Features:

  • Input Voltage: 100-240VAC @ 50-60Hz
  • 3-wire AC input
  • Leakage current: 0.1mA max.
  • Line regulation: ± 5%
  • Load regulation: ± 5%
  • Isolation voltage: 4000VAC
  • Ripple and noise: 1% or 100mV, whichever is smaller
  • DC cord length: 6 feet
  • AC cord not included (Recommend P/N 2271575)
  • Size: 4.64"L x 2.36"W x 1.29"H
  • Certifications: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.1
Maximum Output Power (W)50.4
AC Power CordNOT INCLUDED, RECOMMEND 132011
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.1
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Product TypeAC to DC Power Supply
MFR Product FamilyTR9
Length (inch)2.9
Width (inch)2
Height (inch)1.6
Agency ApprovalsUL/CSA/TUV/CE
Power Supply ColorBlack


Report a problem
Suggest a product