Heat Shrink Tubing Fit-221B-1/2-Black 4 Feet Black Polyolefin Tubing

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
724004 724004
TT74901 TT74901
TT74900 TT74900

$2.49 ea

132 ship on Aug. 20
Lead time 1 weeks


  • Jameco Part no.: 419240
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FIT-221B-1/2-BK210-VP
  • Jameco Catalog
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Black Polyolefin Round Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Approximate shrink ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.5/0.25

    Report a problem
    Suggest a product
  • Specification Value
    ColorBLACK
    PackagingBULK
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)4
    Product Diameter1/2"
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product