Heat Shrink Tubing Fit-221B-3/16-Black 4 Feet Black Polyolefin Tubing

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
724004 724004
TT74901 TT74901
TT74900 TT74900

$1.29 ea

128 ship on Aug. 21
Lead time 1 weeks


  • Jameco Part no.: 419186
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FIT-221B-3/16-BK100-VP
  • Jameco Catalog
# of units Price
1+ $1.29
10+ $1.15
100+ $1.05

Request a Large Quantity Quote

Black Polyolefin Round Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Shrinkage ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.187/0.093

    Report a problem
    Suggest a product
  • Specification Value
    ColorBLACK
    PackagingBULK
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)4
    Product Diameter3/16"
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product