Heat Shrink Tubing 3/4" ID Pre-Shrink 4 Feet Clear Polyolefin Tubing 2:1

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
724004 724004
TT74901 TT74901
TT74900 TT74900

$3.49 ea

Price Reduced

24 ship on May. 28


  • Jameco Part no.: 419274
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FIT-221-3/4-CL105-VP
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.49
5+ $3.19
25+ $2.69

Request a Large Quantity Quote

Clear Polyolefin Round Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Specifications

  • Operating temp: -55°C to 135°C
  • Approximate shrink ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.75/0.375

Related Products

Specification Value
ColorCLEAR
PackagingBULK
TypeFLEXIBLE POLYOLEFIN
Length (feet)4
Product Diameter3/4"
Product TypeHEAT SHRINK TUBING


Report a problem
Suggest a product