Diode STTH6004W Ultra Fast Recovery Rectifier 400 Volt 60 Amp DO-247

STMicroelectronics
STTH6004W
You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$8.29 ea

22 ship on Aug. 30


  • Jameco Part no.: 1414109
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: STTH6004W
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $8.29
50+ $7.39
250+ $6.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Diode Switching 400 Volt 60A 2-Pin DO-247


STTH6004W,UFAST WELD DIODE 2X3 0A 400V

Report a problem
Suggest a product
Specification Value
FamilySTTH6004
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current60A
Peak Forward Voltage1.2V
Peak Non-Repetitive Surge Current600A
Peak Reverse Current50uA
Peak Reverse Recovery Time90ns
Peak Reverse Repetitive Voltage400V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingTube
Pin_Count2
Product Height20.15mm(Max)
Supplier PackageDO-247
Product Width5.15mm(Max)
Product Length15.75mm(Max)
Product TypeRectifier


Report a problem
Suggest a product