Diode Switching 75 Volt 0.3A 3-Pin SOT-323 Tape and Reel

Diodes Incorporated
BAV99W-7-F
You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$0.04 ea

81,000 ship on Aug. 22


  • Jameco Part no.: 1539358
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: BAV99W-7-F
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.038
15000+ $0.033
30000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Diode Switching 75 Volt 0.3A Automotive 3-Pin SOT-323


BAV99W-7-F,200MW, SWITCHING DI ODE, DUAL, SOD-523 150MW 80V

Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-323
TypeSwitching Diode
ConfigurationDual Series
Maximum Continuous Forward Current0.3A
Peak Forward Voltage[email protected]
Peak Non-Repetitive Surge Current2A
Peak Reverse Current2.5uA
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage75V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Product Width1.35mm(Max)
FamilyBAV99W
Product Height1mm(Max)
Product Length2.2mm(Max)
Product TypeRectifier


Report a problem
Suggest a product