Diode Transient Voltage Suppressor Dual/Single Unidirectional/Bidirectional 12 Volt 40S 3-Pin SOT-23

You may also like:
1.5KE6V8A 1.5KE6V8A
SMBJ24A-13-F SMBJ24A-13-F
P1803AC P1803AC
P6KE24A P6KE24A
1.5KE68CA 1.5KE68CA
P6KE15CA-B P6KE15CA-B

$0.05 ea

108,000 ship on Aug. 29


  • Jameco Part no.: 2011897
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MMBZ15VALT1G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.05
15000+ $0.043
30000+ $0.039

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Diode Transient Voltage Suppressor Dual/Single Unidirectional/Bidirectional 12 Volt 40S 3-Pin SOT-23

These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended

Report a problem
Suggest a product
Specification Value
FamilyMMBZ15VAL
ConfigurationDual|Single
ESD ProtectionYes
Number of Elements per Chip2
Direction TypeUni-Directional|Bi-Directional
Maximum Clamping Voltage21V
Maximum Peak Pulse Current1.9A
Maximum Reverse Leakage Current0.05uA
Maximum Reverse Stand-off Voltage12V
Minimum Breakdown Voltage14.25V
Peak Pulse Power Dissipation40W
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier PackageSOT-23
Product Width1.3mm
Product Height0.94mm
Product Length2.9mm
Product TypeTVS


Report a problem
Suggest a product