Diode Switching 75 Volt 0.3A 3-Pin SOT-23 Tape and Reel

You may also like:
1N914TRA 1N914TRA
1N914ATRA 1N914ATRA
1N914ABU 1N914ABU
1N4448 1N4448
1N4148TR 1N4148TR
1N914ATR 1N914ATR

$0.03 ea

36,000 ship on Aug. 30


  • Jameco Part no.: 1539366
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: BAW56-7-F
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.027
15000+ $0.024
30000+ $0.021

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Diode Switching 75 Volt 0.3A 3-Pin SOT-23


BAW56-7-F,SMALL SIGNAL DIODE S WITCHING

Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-23
Peak Repetitive Reverse Voltage75 V
DC Forward Current0.3 A
Peak Forward Voltage1.25 V
MountingSurface Mount
Pin_Count3
PackagingTape and Reel
FamilyBAW56
Product Length3.05mm(Max)
Product Width1.4mm(Max)
Product Height1mm(Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5uA
Peak Reverse Recovery Time4ns
TypeSwitching Diode
ConfigurationDual Common Anode


Report a problem
Suggest a product