Terminal Tri-Barrier Strip Metric 5 Position 0.325" (8.26mm) Pitch Straight PC Mount 20A 150V

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$1.25 ea

Price Reduced

225 ship on Aug. 21


  • Jameco Part no.: 2273031
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 4PCV-05-006
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

Terminal Barrier Block Metric Tri-Wall 5 Position 0.325" (8.26mm) Pitch Straight PC Mount 20A 150V

Specifications

  • Series: #4, Buchanan
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 5
  • Number of Wire Entries: 5
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 20A
  • Voltage Rating: 150V
  • Wire Gauge: 12-22 AWG
  • Top Termination: 6-32 screws with Captive Plate
  • Bottom Termination: PC Pin
  • Barrier Type: 3 Wall (Tri)
  • Features: -
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Through Hole
  • Operating Temperature: 105°C
  • Material - Insulation: Polyamide (PA), Nylon
  • Material Flammability Rating: UL94 V-0
  • 6-32 screw


Report a problem
Suggest a product
Specification Value
FamilyBuchanan #4
DescriptionTri-Barrier Strip
Maximum Current Rating20A
Contact PlatingTin
Body OrientationStraight
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions5
Number of Rows1
Maximum Voltage Rating150V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Top TerminationScrew, 6-32
Bottom TerminationPC Pin,Offset, w/o Flange
Pitch (Inches)0.325
Pitch (mm)8.26
Product Depth15.2mm
Product Height12.7mm
Product Length33.0mm
Figure4D


Report a problem
Suggest a product