Insulated Double Banana Jack Panel Mount Red/Black

You may also like:
GBRR2-R GBRR2-R
6883 6883
1825-0 1825-0
1825-2 1825-2
TL175 TL175
6387-ST-T-0 6387-ST-T-0
6387-ST-T-2 6387-ST-T-2
2249-C-48 2249-C-48

$4.49 ea

16 ship on Feb. 18
Lead time 2 weeks


  • web exclusive
# of units Price
1+ $4.49
10+ $4.25

Request a Large Quantity Quote

Insulated Double Banana Jack

Features

  • Mounts in panels from .070" to .375" (1.60 mm to 9.53 mm)

Materials:

  • Banana Jack: Bright Tin Plated Brass
  • Mounting Base: Polycarbonate
  • Insulator: Polycarbonate
  • Lockwasher: Nickel Plated Steel
  • Hex Nut: 3/8" ¼ - 32 Nickel Plated Brass
  • Solder Turret: Bright Tin Plated Brass

Ratings

  • Operating Voltage: Hands free usage in controlled voltage environments: 2500Vrms maximum. (For CE compliance: not intended for hand-held use at voltages above 33Vrms/70 VDC)
  • Operating Temperature: +239°F (+115°C) Max.
  • Current: 15 Amperes


Report a problem
Suggest a product
Specification Value
Family2269
TypeBanana
Contact MaterialBrass
Contact PlatingBright Tin
GenderF/F
Housing ColorBlack
Housing MaterialPolycarbonate
Body OrientationStraight
Number of Contacts2
Number of Ports2
Maximum Current Rating15A
Maximum Operating Temperature115°C
MountingPanel Mount
Product Depth16mm
Product Height30.99mm
Product Length35.05mm
Product TypeConnector Electronic Test Equipment


Report a problem
Suggest a product