Metric Tri-Barrier Terminal Strip 6 Position 0.325" (8.25mm) 20A 300V M3 Screws

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$1.25 ea

Clearance

137 ship on Aug. 20


  • Jameco Part no.: 2133616
  • Manufacturer: Dinkle
  • Manufacturer no.: DT39-B01W-06
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Terminal Strip Single Row 6 Position 0.325" (8.25mm) Metric Tri Barrier 20A 300V M3 Screws

Features

  • Positions: 6
  • Pitch: 0.325" (8.25mm)
  • Current Rating : 20 A @ 300 V
  • Wire gauge range 12-22 AWG
  • Brass, tin plated terminals
  • Screw size: M3
  • Length: 50.6 mm


Report a problem
Suggest a product
Specification Value
FamilyDT35
DescriptionTri-Barrier Strip
Maximum Current Rating20A
Contact PlatingTin
Body OrientationStraight
Contact MaterialBrass
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions6
Number of Rows1
Maximum Voltage Rating300 V
MountingThrough Hole
Top TerminationScrew, M3.5
Bottom TerminationPC Pin,Offset, w/o Flange
Pitch (Inches)0.325
Pitch (mm)8.26
Product Depth15.2mm
Product Height8mm
Product Length66mm
Figure4D


Report a problem
Suggest a product