Metric Tri-Barrier Strip 9 Circuit 0.325" (8.26mm) Connector M3 Screws with Captive Plate 20A 300V

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$2.49 ea

Price Reduced

702 ship on Aug. 23


  • Jameco Part no.: 2277919
  • Manufacturer: Dinkle
  • Manufacturer no.: DT35-B01W-09
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

Metric Tri-Barrier Strip 9 Circuit 0.325" (8.26mm) Connector M3 Screws with Captive Plate 20A 300V

Specifications

  • Series: #4, Buchanan
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 9
  • Number of Wire Entries: 9
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 20A
  • Voltage Rating: 300V
  • Wire Gauge: 12-22 AWG
  • Top Termination: M3.0 Screws with Captive Plate
  • Bottom Termination: PC Pin
  • Barrier Type: 3 Wall (Tri)
  • Color: Black
  • Terminal Screw Material: Copper alloy
  • Terminal Screw Finish: Tinned
  • Mounting Type: Through Hole
  • Operating Temperature: 105°C
  • Material - Insulation: Polyamide (PA66), Nylon
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
FamilyDT39
DescriptionTri-Barrier Strip
Maximum Current Rating20A
Contact PlatingTin
Body OrientationStraight
Contact MaterialBrass
Housing MaterialPolyamide
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions9
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Top TerminationScrew, M3.5
Bottom TerminationPC Pin,Offset, w/o Flange
Pitch (Inches)0.325
Pitch (mm)8.25
Product Depth15.2mm
Product Height12.7mm
Product Length75.5mm
Figure4D


Report a problem
Suggest a product