Metric Terminal Tri-Barrier Strip 8 Position 0.325" (8.25mm) Pitch 20A 300V M3 Screws

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$2.95 ea

Clearance

1,892 ship on Jun. 17


  • Jameco Part no.: 2133624
  • Manufacturer: Dinkle
  • Manufacturer no.: DT39-B01W-08
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Metric Tri-Barrier Single Row Terminal Strip 8 Position 8.25mm Pitch

Features

  • Positions: 8
  • Pitch: 0.325" (8.25mm)
  • Current Rating : 20 A @ 300 V
  • Wire gauge range 12-22 AWG
  • Brass, tin plated terminals
  • Screw size: M3
  • Length: 67.2 mm


Report a problem
Suggest a product
Specification Value
FamilyDT35
DescriptionTri-Barrier Strip
Maximum Current Rating20A
Contact PlatingTin
Body OrientationStraight
Contact MaterialBrass
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions8
Number of Rows1
Maximum Voltage Rating300 V
MountingThrough Hole
Top TerminationScrew, M3.5
Bottom TerminationPC Pin,Offset, w/o Flange
Pitch (Inches)0.325
Pitch (mm)8.25
Product Depth15.2mm
Product Height8mm
Product Length82.5mm
Figure4D


Report a problem
Suggest a product